TE Connectivity CRGH 12 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J12R

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£1.30

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship

Units
Per unit
Per Bag*
100 - 900£0.013£1.30
1000 - 2400£0.009£0.90
2500 - 4900£0.008£0.80
5000 - 9900£0.007£0.70
10000 +£0.007£0.70

*price indicative

RS Stock No.:
807-5692
Mfr. Part No.:
CRGH0805J12R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.33W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.25mm

Standards/Approvals

RoHS

Height

550μm

Length

2mm

COO (Country of Origin):
TH

0805 Format CRGH Series Resistor 0.33W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy