TE Connectivity 390Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J390R
- RS Stock No.:
- 807-5541
- Mfr. Part No.:
- CRGH0603J390R
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 807-5541
- Mfr. Part No.:
- CRGH0603J390R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 390Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 390Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
