TE Connectivity CRGH 390 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J390K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
807-5532
Mfr. Part No.:
CRGH0603J390K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

390kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.2W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder

Height

450μm

Length

1.6mm

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy