TE Connectivity 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F1M0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-5392
Mfr. Part No.:
CRGH0603F1M0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy