TE Connectivity 150Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F150R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-5370
Mfr. Part No.:
CRGH0603F150R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy