Panasonic ERJ 11 kΩ, 0402 Thick Film Resistor ±0.5 % 0.063 W - ERJ2RHD1102X

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-2088
Mfr. Part No.:
ERJ2RHD1102X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

11kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±0.5 %

Power Rating

0.063W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RH Series - 0.5%


Panasonic ERJ 2RH 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.