Panasonic ERJ 110 Ω, 0402 Thick Film, Thick Film ±0.5 % Surface 0.063 W - ERJ2RHD1100X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
807-1918
Mfr. Part No.:
ERJ2RHD1100X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

110Ω

Technology

Thick Film, Thick Film

Package/Case

0402

Packaging

Tape

Tolerance

±0.5 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

±50 ppm/°C, ±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200, AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.35mm

Termination Style

Solder

Length

1mm

Width

0.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RH Series - 0.5%


Panasonic ERJ 2RH 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy