TE Connectivity 56kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRGH2512J56K

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-1489
Mfr. Part No.:
CRGH2512J56K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

56kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy