TE Connectivity CRGH 2.2kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-1413
Mfr. Part No.:
CRGH2512J2K2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy