TE Connectivity 27Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J27R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-1198
Mfr. Part No.:
CRGH1206J27R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH