Panasonic 51.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - ERA6ARB5112V

Stock information currently inaccessible
RS Stock No.:
795-5121
Mfr. Part No.:
ERA6ARB5112V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

51.1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP