TE Connectivity 500μΩ, 1575 Metal Strip SMD Resistor ±1% 5W - TLRS157550ER0005FTDG

Stock information currently inaccessible
RS Stock No.:
771-7875
Mfr. Part No.:
TLRS157550ER0005FTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

500µΩ

Technology

Metal Strip

Package/Case

1575

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

TLRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
TW