TE Connectivity 5mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - TLR3A20DR005FTDG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
771-7819
Mfr. Part No.:
TLR3A20DR005FTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Series

TLR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy