Panasonic ERJP6W 270 kΩ, 0805 Thick Film ±1 % 0.5 W - ERJP6WF2703V
- RS Stock No.:
- 770-8726
- Mfr. Part No.:
- ERJP6WF2703V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 770-8726
- Mfr. Part No.:
- ERJP6WF2703V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 270kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP6W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Flat Contact | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 270kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Flat Contact | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Surge Resistors, ERJP6W Series (1.1kΩ to 1MΩ)
The ERJ P6W series of chip resistors from Panasonic are constructed from double-sided resistive elements. Three layers of electrodes and a metal glaze thick film resistive element ensure high reliability. ERJ P6W chip resistors offer 1.5 time higher Pulse characteristics than other comparable size anti-surge resistors, such as the ERJP06 series.
High reliability
Both reflow and flow soldering can be used
High Pulse characteristics
Exceptional ESD surge characteristics in comparison to standard metal film resistors
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJP6W 360 Ω, 0805 Thick Film ±1 % 0.5 W - ERJP6WF3600V
- Panasonic ERJP6W 12 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP6WF1202V
- Panasonic ERJP6W 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP6WF10R0V
- Panasonic ERJP6W 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP6WF1001V
- Panasonic ERJP6W 24 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP6WF24R0V
- Panasonic ERJP6W 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP6WF1002V
- Panasonic ERJP6W 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP6WF3301V
- Panasonic ERJP14 1.1 kΩ, 1210 Thick Film ±1 % 0.5 W - ERJP14F1101U
