Panasonic 430mΩ, 0508 (1220M) Thick Film SMD Resistor ±1% 0.5W - ERJB3BFR43V

Stock information currently inaccessible
RS Stock No.:
764-0472
Mfr. Part No.:
ERJB3BFR43V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

430mΩ

Technology

Thick Film

Package/Case

0508 (1220M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

0 → +200ppm/°C

Series

ERJB3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP