Panasonic 3.6Ω, 0508 (1220M) Thick Film SMD Resistor ±1% 0.33W - ERJB3BF3R6V

Stock information currently inaccessible
RS Stock No.:
764-0416
Mfr. Part No.:
ERJB3BF3R6V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.6Ω

Technology

Thick Film

Package/Case

0508 (1220M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Series

ERJB3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy