Panasonic 1.1Ω, 0508 (1220M) Thick Film SMD Resistor ±1% 0.33W - ERJB3BF1R1V
- RS Stock No.:
- 764-0371
- Mfr. Part No.:
- ERJB3BF1R1V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 764-0371
- Mfr. Part No.:
- ERJB3BF1R1V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.1Ω | |
| Technology | Thick Film | |
| Package/Case | 0508 (1220M) | |
| Tolerance | ±1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJB3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.1Ω | ||
Technology Thick Film | ||
Package/Case 0508 (1220M) | ||
Tolerance ±1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJB3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
