Panasonic 360Ω, 1020 (2550M) Thick Film SMD Resistor ±1% 1W - ERJB1AF361U

Stock information currently inaccessible
RS Stock No.:
763-9872
Mfr. Part No.:
ERJB1AF361U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

360Ω

Technology

Thick Film

Package/Case

1020 (2550M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy