Vishay Foil Resistors 1kΩ, 1206 (3216M) Metal Foil SMD Resistor ±0.01% 0.3W - Y16251K00000T9R
- RS Stock No.:
- 763-7296
- Mfr. Part No.:
- Y16251K00000T9R
- Brand:
- Vishay Foil Resistors
Stock information currently inaccessible
- RS Stock No.:
- 763-7296
- Mfr. Part No.:
- Y16251K00000T9R
- Brand:
- Vishay Foil Resistors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Foil Resistors | |
| Resistance | 1kΩ | |
| Technology | Metal Foil | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.01% | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±0.2ppm/°C | |
| Series | VSMP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay Foil Resistors | ||
Resistance 1kΩ | ||
Technology Metal Foil | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.01% | ||
Power Rating 0.3W | ||
Temperature Coefficient ±0.2ppm/°C | ||
Series VSMP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
