Vishay Foil Resistors 5mΩ, 3637 Metal Strip SMD Resistor ±1% 3W - Y14880R00500F9R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-7208
Mfr. Part No.:
Y14880R00500F9R
Brand:
Vishay Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Foil Resistors

Resistance

5mΩ

Technology

Metal Strip

Package/Case

3637

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±15ppm/°C

Series

CSM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C