TE Connectivity RP73 215Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W

Discontinued
RS Stock No.:
763-5357
Mfr. Part No.:
RP73PF2A215RBTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

215Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Series

RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW