Panasonic ERJP14 14 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1402U
- RS Stock No.:
- 763-4212
- Mfr. Part No.:
- ERJP14F1402U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£32.00
(exc. VAT)
£38.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.064 | £32.00 |
| 1000 - 4500 | £0.046 | £23.00 |
| 5000 - 9500 | £0.038 | £19.00 |
| 10000 + | £0.038 | £19.00 |
*price indicative
- RS Stock No.:
- 763-4212
- Mfr. Part No.:
- ERJP14F1402U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 14kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP14 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 2.5mm | |
| Height | 0.6mm | |
| Termination Style | Flat Contact | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 14kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP14 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8 | ||
Width 2.5mm | ||
Height 0.6mm | ||
Termination Style Flat Contact | ||
- COO (Country of Origin):
- JP
1210 Format Anti-Surge Resistors, ERJP14 Series - 1% (10kΩ → 1MΩ)
Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP14 1.8 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1801U
- Panasonic ERJP14 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1001U
- Panasonic ERJP14 40.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4022U
- Panasonic ERJP14 1.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1201U
- Panasonic ERJP14 27 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F27R0U
- Panasonic ERJP14 33 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F3302U
- Panasonic ERJP14 470 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4700U
- Panasonic ERJP14 100 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1000U
