Panasonic 249Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W - ERJP08F2490V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-4133
Mfr. Part No.:
ERJP08F2490V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

249Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP