TE Connectivity RP73 78.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W

Stock information currently inaccessible
RS Stock No.:
762-7567
Mfr. Part No.:
RP73PF1J78K7BTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

78.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.16W

Temperature Coefficient

±25ppm/°C

Series

RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy