TE Connectivity RP73 13 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J13KBTDF
- RS Stock No.:
- 762-7315
- Distrelec Article No.:
- 304-47-744
- Mfr. Part No.:
- RP73PF1J13KBTDF
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-7315
- Distrelec Article No.:
- 304-47-744
- Mfr. Part No.:
- RP73PF1J13KBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 13kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.16W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.55mm | |
| Termination Style | Flat Contact | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 13kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.16W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.55mm | ||
Termination Style Flat Contact | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
0603 Resistor reels, RP73 Series - (10k to 332kΩ)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Related links
- TE Connectivity RP73 9.76 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J9K76BTDF
- TE Connectivity RP73 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J110KBTDF
- TE Connectivity RP73 953 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J953RBTDF
- TE Connectivity RP73 24.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J24R9BTDF
- TE Connectivity RP73 5.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J5K9BTDF
- TE Connectivity RP73 11.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.16 W - RP73PF1J11K5BTDF
- TE Connectivity RP73 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RP73PF2A10KBTDF
- TE Connectivity RP73 14.3 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - RP73D2A14K3BTG
