TE Connectivity 33.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W - RP73PF2A33K2BTDF

Stock information currently inaccessible
RS Stock No.:
762-6902
Mfr. Part No.:
RP73PF2A33K2BTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

33.2kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Series

RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy