TE Connectivity 324Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W - RP73PF1J324RBTDF
- RS Stock No.:
- 762-6384
- Mfr. Part No.:
- RP73PF1J324RBTDF
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 762-6384
- Mfr. Part No.:
- RP73PF1J324RBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 324Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.16W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 324Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.16W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
