TE Connectivity 3521 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35213K3FT

Subtotal (1 pack of 10 units)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 70 unit(s) shipping from 15 June 2026
  • Final 6,170 unit(s) shipping from 22 June 2026
Units
Per unit
Per Pack*
10 +£0.242£2.42

*price indicative

Packaging Options:
RS Stock No.:
755-1303
Mfr. Part No.:
35213K3FT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

250V

Power Rating

2W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

3521

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Termination Style

Flat Contact

Height

0.55mm

Length

6.35mm

Standards/Approvals

No

COO (Country of Origin):
TH

2512 Format 3521 Series SMD Power Resistor


3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.

2512 format SMD power chip resistors

Power rating of 2W at 70°C

Small size to power ratio

Low Profile of 0.55mm

Thick film Technology

Resistor marked with value

Overload Maximum 500V

Working Voltage 250V

Ideal for small batch production, development and R&D department

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy