Panasonic ERA 3.01kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 742-5510
- Mfr. Part No.:
- ERA6AEB3011V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 742-5510
- Mfr. Part No.:
- ERA6AEB3011V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
0.125W ERA Series 0.1% 25ppm - 1.02Ω → 46.4Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 910Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.24kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 360kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 360Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 845Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.6kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 590Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W


