Panasonic 300Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ301V
- RS Stock No.:
- 732-6637
- Mfr. Part No.:
- ERJ6GEYJ301V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
- RS Stock No.:
- 732-6637
- Mfr. Part No.:
- ERJ6GEYJ301V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 300Ω | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±5% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±200ppm/°C | |
Series | ERJ6GE | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 300Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJ6GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0805 Format Resistor, ERJ6GE Series - 5%
Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B