Panasonic 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ1R0V
- RS Stock No.:
 - 732-6589
 - Mfr. Part No.:
 - ERJ6GEYJ1R0V
 - Brand:
 - Panasonic
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
- RS Stock No.:
 - 732-6589
 - Mfr. Part No.:
 - ERJ6GEYJ1R0V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -100 → +600ppm/°C | |
| Series | ERJ6GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 1Ω  | ||
Technology Thick Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±5%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient -100 → +600ppm/°C  | ||
Series ERJ6GE  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
0805 Format Resistor, ERJ6GE Series - 5%
Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B



