Panasonic 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ822V

Unavailable
RS will no longer stock this product.
RS Stock No.:
732-6003
Mfr. Part No.:
ERJ3GEYJ822V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

ERJ3G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C