Panasonic ERJ 2RK 200 kΩ, 0402 Thick Film ±1 % 0.1 W - ERJ2RKF2003X

Stock information currently inaccessible
RS Stock No.:
732-5378
Mfr. Part No.:
ERJ2RKF2003X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

200kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ 2RK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RK Series - 1% (125kΩ - 1MΩ)


Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy