Panasonic 33Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ330X

Stock information currently inaccessible
RS Stock No.:
732-5053
Mfr. Part No.:
ERJ2GEJ330X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

33Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ2GEJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy