Panasonic 240kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ244X

Stock information currently inaccessible
RS Stock No.:
732-5016
Mfr. Part No.:
ERJ2GEJ244X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

240kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

ERJ2GEJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy