Panasonic ERJP08 4.7MΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W

Stock information currently inaccessible
RS Stock No.:
722-0731
Mfr. Part No.:
ERJP08J475V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.7MΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.66W

Temperature Coefficient

±200ppm/°C

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy