Panasonic 47kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W - ERJP08F4702V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-9951
Mfr. Part No.:
ERJP08F4702V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

47kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP