Panasonic 680kΩ, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J684U

Stock information currently inaccessible
RS Stock No.:
721-9642
Mfr. Part No.:
ERJT14J684U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

680kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Priced to Clear

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy