Panasonic ERJT14 39 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J39RU
- RS Stock No.:
- 721-9305
- Mfr. Part No.:
- ERJT14J39RU
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-9305
- Mfr. Part No.:
- ERJT14J39RU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39Ω | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJT14 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 39Ω | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJT14 | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Termination Style Tab | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%
Panasonic ERJ T14 anti-Pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high Pulse characteristics.
Features and Benefits:
Anti-pulse characteristics
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Related links
- Panasonic ERJT14 39 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J39RU
- Panasonic ERJT14 30 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J30RU
- Panasonic ERJT14 27 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J273U
- Panasonic ERJT14 1 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J102U
- Panasonic ERJT14 16 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J16RU
- Panasonic ERJT14 6.8 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J6R8U
- Panasonic ERJT14 430 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J431U
- Panasonic ERJT14 2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J2R0U
