Panasonic ERJT06 120 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT06J121V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£0.68

(exc. VAT)

£0.815

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 775 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 45£0.136£0.68
50 - 95£0.118£0.59
100 - 245£0.044£0.22
250 - 495£0.042£0.21
500 +£0.038£0.19

*price indicative

Packaging Options:
RS Stock No.:
721-6867
Mfr. Part No.:
ERJT06J121V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0805

Tolerance

±5 %

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.5mm

Height

0.6mm

Length

2mm

Termination Style

Tab

COO (Country of Origin):
JP

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%


Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:


Anti-pulse characteristics

0.25 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy