Panasonic ERJT06 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 721-6732
- Mfr. Part No.:
- ERJT06J3R3V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 721-6732
- Mfr. Part No.:
- ERJT06J3R3V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.3Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 → +600ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.3Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 → +600ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJT06 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- KOA RK73B 20kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 2.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J2R2V
- Panasonic 330Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J331V
- TE Connectivity TLM 100mΩ, 0805 (2012M) Metal Foil SMD Resistor ±5% 0.25W
- TE Connectivity TLM 82mΩ, 0805 (2012M) Metal Strip SMD Resistor ±5% 0.25W
- TE Connectivity TLM 82mΩ, 0805 (2012M) Metal Foil SMD Resistor ±5% 0.25W
- Panasonic ERJ 360Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
