Panasonic 470mΩ, 1812 (4532M) Thick Film SMD Resistor ±1% 0.5W - ERJ12RQFR47U

Stock information currently inaccessible
RS Stock No.:
721-6057
Mfr. Part No.:
ERJ12RQFR47U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470mΩ

Technology

Thick Film

Package/Case

1812 (4532M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ12R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP