Panasonic 130mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.33W - ERJ8BSFR13V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-5883
Mfr. Part No.:
ERJ8BSFR13V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

130mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±250ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP