Panasonic 430mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - ERJ14BQFR43U

Unavailable
RS will no longer stock this product.
RS Stock No.:
721-3458
Mfr. Part No.:
ERJ14BQFR43U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

430mΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP