Panasonic ERJ14R Series Thick Film Low Ohmic Surface Mount Fixed Resistor 1210 Case 5.1Ω ±1% 0.25W ±100ppm/°C
- RS Stock No.:
- 721-3357
- Mfr. Part No.:
- ERJ14RQF5R1U
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 721-3357
- Mfr. Part No.:
- ERJ14RQF5R1U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1Ω | |
| Package/Case | 1210 | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Technology | Thick Film | |
| Dimensions | 3.2 x 0.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 0.5mm | |
| Series | ERJ14R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Termination Style | Tab | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1Ω | ||
Package/Case 1210 | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Technology Thick Film | ||
Dimensions 3.2 x 0.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 0.5mm | ||
Series ERJ14R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Termination Style Tab | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
- COO (Country of Origin):
- JP
