Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.25
(exc. VAT)
£0.30
(inc. VAT)
- RS Stock No.:
- 717-2935
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 30.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 30.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 2.87 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 4.87 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 27 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 16.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 68.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 147 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 3.57 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

