RS PRO 3.57 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
717-1758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

3.57Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Length

2mm

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Width

1.25mm

Height

500μm

COO (Country of Origin):
TW

0805 Format Resistor, RS Series - ( 0Ω → 24.9Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy