RS PRO 82.5Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Image representative of range

Stock information currently inaccessible
RS Stock No.:
717-2174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

82.5Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Related links