RS PRO 2.4kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Image representative of range

Stock information currently inaccessible
RS Stock No.:
698-0104
Mfr. Part No.:
RS-0805-2k4-1%-0.125W
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.4kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links