RS PRO 301kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Unavailable
RS will no longer stock this product.
RS Stock No.:
716-9581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

301kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW